

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T30 | |
Length - Blade | 4.50" (115.0mm) | |
Length - Overall | 9.20" (233.7mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 190,99917 Kč | 2 291,99 Kč |
| Unit Price without VAT: | 190,99917 Kč |
|---|---|
| Unit Price with VAT: | 231,10900 Kč |




