T15 Torx® Screwdriver 7.52" (191.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T15 Torx® Screwdriver 7.52" (191.0mm)
Wiha SoftFinish ESD Screwdrivers Tutorial
Wiha Tools USA

36219

DigiKey Part Number
36219-ND
Manufacturer
Manufacturer Product Number
36219
Description
SCREWDRIVER TORX T15 7.52"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15 Torx® Screwdriver 7.52" (191.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T15
Series
Length - Blade
3.15" (80.0mm)
Packaging
Box
Length - Overall
7.52" (191.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, ESD Safe, Soft Grip
Tool Type
Screwdriver
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč