T4 Torx® Screwdriver 6.50" (165.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T4 Torx® Screwdriver 6.50" (165.0mm)
Wiha SoftFinish ESD Screwdrivers Tutorial
Wiha Tools USA

36204

DigiKey Part Number
36204-ND
Manufacturer
Manufacturer Product Number
36204
Description
SCREWDRIVER TORX T4 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T4 Torx® Screwdriver 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T4
Series
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.50" (165.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, ESD Safe, Soft Grip
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč