36200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36200

36200

DigiKey Part Number
431-2396-ND
Manufacturer
Manufacturer Product Number
36200
Description
SCREWDRIVER TORX T5 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T5 Torx® Screwdriver 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T5
Length - Blade
2.36" (60.0mm)
Length - Overall
6.50" (165.0mm)
Features
Chrome Finish, Ergonomic, ESD Safe, Soft Grip
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1159,97000 Kč159,97 Kč
10157,64100 Kč1 576,41 Kč
25148,68440 Kč3 717,11 Kč
Manufacturers Standard Package
Unit Price without VAT:159,97000 Kč
Unit Price with VAT:193,56370 Kč