#2 Square Screwdriver 10.55" (268.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Square Screwdriver 10.55" (268.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35812

DigiKey Part Number
431-2453-ND
Manufacturer
Manufacturer Product Number
35812
Description
SCREWDRIVER SQUARE #2 10.55"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Square Screwdriver 10.55" (268.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Square
Manufacturer
Wiha
Size
#2
Series
Length - Blade
5.91" (150.0mm)
Packaging
Box
Length - Overall
10.55" (268.0mm)
Part Status
Active
Features
Black Tip, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.19 lb (86.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1208,93000 Kč208,93 Kč
Unit Price without VAT:208,93000 Kč
Unit Price with VAT:252,80530 Kč