



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3mm | |
Length - Overall | 2.40" (61.0mm) | |
Features | Chamfered End, Black Finish | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

