



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Nickel Plated | |
Weight | 0.72 lb (326.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |


