Hex Key L-Key 3/32" 2.10" (53.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35117

DigiKey Part Number
431-35117-ND
Manufacturer
Manufacturer Product Number
35117
Description
HEX KEY L-SHAPE 3/32" 2.1" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 3/32" 2.10" (53.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
3/32"
Length - Overall
2.10" (53.3mm)
Features
Chamfered End, Impact Resistant, Nickel Plated
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč