Hex Key L-Key 3mm 2.52" (64.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35105

DigiKey Part Number
431-35105-ND
Manufacturer
Manufacturer Product Number
35105
Description
HEX KEY L-SHAPE 3MM 2.52" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 3mm 2.52" (64.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
3mm
Length - Overall
2.52" (64.0mm)
Features
Chamfered End, Impact Resistant, Nickel Plated
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč