5.5mm Hex Socket Nut Driver 9.40" (238.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5mm Hex Socket Nut Driver 9.40" (238.8mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

34152

DigiKey Part Number
431-1895-ND
Manufacturer
Manufacturer Product Number
34152
Description
SOFTFINISH MAGNETIC NUT DRIVER 5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.5mm Hex Socket Nut Driver 9.40" (238.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5.5mm
Length - Blade
4.92" (125.0mm)
Length - Overall
9.40" (238.8mm)
Features
Chrome Finish, Deep Socket, Ergonomic, Magnetic, Soft Grip
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1385,94000 Kč385,94 Kč
Unit Price without VAT:385,94000 Kč
Unit Price with VAT:466,98740 Kč