

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/32" | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.40" (238.8mm) | |
Features | Deep Socket, Ergonomic, Soft Grip | |
Weight | 0.26 lb (117.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 145,18500 Kč | 1 742,22 Kč |
| Unit Price without VAT: | 145,18500 Kč |
|---|---|
| Unit Price with VAT: | 175,67385 Kč |


