



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 14mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.70" (247.0mm) | |
Features | Deep Socket, Ergonomic, Soft Grip | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,02000 Kč | 237,02 Kč |
| Unit Price without VAT: | 237,02000 Kč |
|---|---|
| Unit Price with VAT: | 286,79420 Kč |


