7mm Hex Socket Nut Driver 9.40" (238.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7mm Hex Socket Nut Driver 9.40" (238.8mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

34123

DigiKey Part Number
431-1385-ND
Manufacturer
Manufacturer Product Number
34123
Description
NUT DRIVER HEX SOCKET 7MM 9.4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7mm Hex Socket Nut Driver 9.40" (238.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
7mm
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.40" (238.8mm)
Part Status
Active
Features
Deep Socket, Ergonomic, Soft Grip
Tool Type
Nut Driver
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč