Socket Set 1/4" ~ 7/8" 12 Point Socket 3/8" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33790

DigiKey Part Number
431-33790-ND
Manufacturer
Manufacturer Product Number
33790
Description
3/8" DR. 17 PC. INCH SOCKET SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 1/4" ~ 7/8" 12 Point Socket 3/8" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Range of Values
1/4" ~ 7/8"
Drive Size
3/8"
Includes
Extension Bars (3), Hand Driver
Features
Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 355,00000 Kč1 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 355,00000 Kč
Unit Price with VAT:1 639,55000 Kč