33499
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33499

33499

DigiKey Part Number
431-2507-ND
Manufacturer
Manufacturer Product Number
33499
Description
HEX KEY SET W/STAND 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Hex Key Set
Tip Type
Hex
Includes
Benchtop Stand
Features
Ball End, Black Finish, Impact Resistant, Soft Grip, T-Handle
Weight
3.5 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 514,34000 Kč1 514,34 Kč
101 458,37100 Kč14 583,71 Kč
251 375,50480 Kč34 387,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 514,34000 Kč
Unit Price with VAT:1 832,35140 Kč