Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33492

DigiKey Part Number
431-1891-ND
Manufacturer
Manufacturer Product Number
33492
Description
HEX KEY SET 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 10 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex Key Set
Manufacturer
Wiha
Tip Type
Hex
Packaging
Bulk
Features
Ergonomic, Nickel Plated, T-Handle
Part Status
Active
Weight
1.7 lbs (771.1 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,47000 Kč1 133,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,47000 Kč
Unit Price with VAT:1 371,49870 Kč
Kit Contents
Part NumberDescriptionQuantity
33453HEX T-HANDLE 3/32"1
33462HEX T-HANDLE 9/64"1
33456HEX T-HANDLE 7/64"1
33465HEX T-HANDLE 5/32"1
33468HEX T-HANDLE 3/16"1
Show More