Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33488

DigiKey Part Number
431-2441-ND
Manufacturer
Manufacturer Product Number
33488
Description
HEX KEY SET W/STAND 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Includes
Benchtop Stand
Packaging
Box
Features
Ergonomic, Nickel Plated, T-Handle
Part Status
Active
Weight
3.1 lbs (1.4 kg)
Type
Hex Key Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 436,26000 Kč1 436,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 436,26000 Kč
Unit Price with VAT:1 737,87460 Kč