



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | Ergonomic, Insulated to 1000V, Soft Grip, T-Handle | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,46000 Kč | 1 238,46 Kč |
| Unit Price without VAT: | 1 238,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,53660 Kč |


