



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 6mm | |
Length - Overall | 9.13" (232.0mm) | |
Features | Chamfered End, Ergonomic, Impact Resistant, Nickel Plated | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |



