Hex Key T-Handle 6mm 5.20" (132.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 6mm 5.20" (132.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33414

DigiKey Part Number
33414-ND
Manufacturer
Manufacturer Product Number
33414
Description
HEX KEY T-HANDLE 6MM 5.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 6mm 5.20" (132.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
6mm
Length - Overall
5.20" (132.0mm)
Features
Chamfered End, Ergonomic, Impact Resistant, Nickel Plated
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10109,88100 Kč1 098,81 Kč
Manufacturers Standard Package
Unit Price without VAT:109,88100 Kč
Unit Price with VAT:132,95601 Kč