
33321 | |
|---|---|
DigiKey Part Number | 431-33321-ND |
Manufacturer | |
Manufacturer Product Number | 33321 |
Description | SOCKET 6 POINT 8MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 8mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 8mm | |
Drive Size | 1/4" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,41000 Kč | 92,41 Kč |
| Unit Price without VAT: | 92,41000 Kč |
|---|---|
| Unit Price with VAT: | 111,81610 Kč |



