



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | Ergonomic, Insulated to 1000V, Soft Grips | |
Capacity | 2mm Piano Wire | |
Weight | 0.78 lb (353.8 g) |

