




Category | Cut Edge Full Flush |
Manufacturer Wiha | Length - Overall 4.53" (115.0mm) |
Packaging Bulk | Features ESD Safe |
Part Status Active | Capacity 1.0mm Dia Soft Wire |
Type Tip (Oblique) | Weight 0.2 lb (90.72 g) |
Shape Angled, 29° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,34000 Kč | 1 366,34 Kč |
| Unit Price without VAT: | 1 366,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 653,27140 Kč |









