



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Semi Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.0mm Dia Soft Wire | |
Weight | 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,61000 Kč | 1 089,61 Kč |
| 10 | 1 085,01200 Kč | 10 850,12 Kč |
| 25 | 1 023,36400 Kč | 25 584,10 Kč |
| Unit Price without VAT: | 1 089,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,42810 Kč |


