



Category | Type Nut Driver Set |
Manufacturer Wiha | Tip Type Hex Socket |
Series | Includes Canvas Pouch |
Packaging Box | Features Ergonomic, Insulated to 1000V, Canvas Pouch, Soft Grips |
Part Status Active | Weight 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 981,30000 Kč | 2 981,30 Kč |
| Unit Price without VAT: | 2 981,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 607,37300 Kč |


