4.5mm Slotted Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5mm Slotted Screwdriver 8.31" (211.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32023

DigiKey Part Number
431-2456-ND
Manufacturer
Manufacturer Product Number
32023
Description
SCREWDRIVER SLOTTED 4.5MM 8.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.5mm Slotted Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
4.5mm
Length - Blade
3.94" (100.0mm)
Length - Overall
8.31" (211.0mm)
Features
Black Tip, Insulated to 1000V, Soft Grip
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč