



Category | Tip Type Slotted |
Manufacturer Wiha | Size 4mm |
Series | Length - Blade 3.94" (100.0mm) |
Packaging Box | Length - Overall 8.31" (211.0mm) |
Part Status Active | Features Black Tip, Insulated to 1000V, Soft Grip |
Tool Type Screwdriver | Weight 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |


