31350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31350
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

31350

DigiKey Part Number
431-2275-ND
Manufacturer
Manufacturer Product Number
31350
Description
SOCKET ADAPTER/REDUCER 1/4-3/8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#0 Pozidriv® Screwdriver 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Pozidriv®
Size
#0
Length - Blade
2.40" (61.0mm)
Length - Overall
6.50" (165.1mm)
Features
Chrome Finish, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1545,53000 Kč545,53 Kč
Unit Price without VAT:545,53000 Kč
Unit Price with VAT:660,09130 Kč