



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.80" (274.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 313,50000 Kč | 940,50 Kč |
| Unit Price without VAT: | 313,50000 Kč |
|---|---|
| Unit Price with VAT: | 379,33500 Kč |


