INSULATED SOFTFINISH XENO DRIVER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INSULATED SOFTFINISH XENO DRIVER

30712

DigiKey Part Number
30712-ND
Manufacturer
Manufacturer Product Number
30712
Description
INSULATED SOFTFINISH XENO DRIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Pozidriv®, Slotted Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Pozidriv®, Slotted
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
8.58" (218.0mm)
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.21 lb (95.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1229,49000 Kč229,49 Kč
Unit Price without VAT:229,49000 Kč
Unit Price with VAT:277,68290 Kč