30494
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30494

DigiKey Part Number
431-30494-ND
Manufacturer
Manufacturer Product Number
30494
Description
WRENCH SET 1/4-15/16" ASST 12PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 1/4" ~ 15/16" Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
1/4" ~ 15/16"
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 883,78000 Kč1 883,78 Kč
Unit Price without VAT:1 883,78000 Kč
Unit Price with VAT:2 279,37380 Kč