30491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30491

DigiKey Part Number
431-30491-ND
Manufacturer
Manufacturer Product Number
30491
Description
WRENCH SET 8-19MM ASSORTED 12P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 885,95000 Kč1 885,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 885,95000 Kč
Unit Price with VAT:2 281,99950 Kč