Combination Wrench 5/16" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30434

DigiKey Part Number
431-30434-ND
Manufacturer
Manufacturer Product Number
30434
Description
WRENCH COMBO 5/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 5/16" Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Combination
Manufacturer
Wiha
Measurement Type
SAE (Standard)
Packaging
Bulk
End - Size
5/16"
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč