Combination, Ratcheting Wrench 10mm 6.30" (160.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30310

DigiKey Part Number
431-30310-ND
Manufacturer
Manufacturer Product Number
30310
Description
WRENCH COMBO RATCHET 10MM 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 10mm 6.30" (160.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Wiha
End - Size
10mm
Packaging
Bulk
Length
6.30" (160.0mm)
Part Status
Active
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,12000 Kč478,12 Kč
Unit Price without VAT:478,12000 Kč
Unit Price with VAT:578,52520 Kč