1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Wiha SoftFinish ESD Screwdrivers Tutorial
Wiha Tools USA

30248

DigiKey Part Number
30248-ND
Manufacturer
Manufacturer Product Number
30248
Description
SCREWDRIVR SLOT 1.2X6.5MM 10.55"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1.2mm x 6.5mm
Series
Length - Blade
5.91" (150.0mm)
Packaging
Box
Length - Overall
10.55" (268.0mm)
Part Status
Active
Features
Chrome Finish, ESD Safe, Soft Grip
Tool Type
Screwdriver
Weight
0.22 lb (99.79 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1252,82000 Kč252,82 Kč
Unit Price without VAT:252,82000 Kč
Unit Price with VAT:305,91220 Kč