

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4.5mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.52" (191.0mm) | |
Features | Cabinet Tip, Chrome Finish, Soft Grip | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,23000 Kč | 131,23 Kč |
| Unit Price without VAT: | 131,23000 Kč |
|---|---|
| Unit Price with VAT: | 158,78830 Kč |



