



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.24" (184.0mm) | |
Features | Cabinet Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,35000 Kč | 115,35 Kč |
| Unit Price without VAT: | 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 139,57350 Kč |



