



Category | Tool Type Handle, Torque |
Manufacturer Wiha | Length - Overall 5.12" (130.0mm) |
Series | Features 33.6 in-lbs (3.8Nm) Torque, Ergonomic, Soft Grip |
Packaging Tube | Weight 0.2 lb (90.72 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,47000 Kč | 1 112,47 Kč |
| Unit Price without VAT: | 1 112,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,08870 Kč |


