Handle, Torque Drive 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.12" (130.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

29225

DigiKey Part Number
29225-ND
Manufacturer
Manufacturer Product Number
29225
Description
EASYTORQUE SCREWDRIVER HANDLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
5.12" (130.0mm)
Series
Features
22 in-lbs (2.5Nm) Torque, Audible Click, Ergonomic, Soft Grip
Packaging
Box
Weight
0.2 lb (90.72 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 112,47000 Kč1 112,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 112,47000 Kč
Unit Price with VAT:1 346,08870 Kč