Handle, Torque Drive 5.28" (134.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.28" (134.0mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28886

DigiKey Part Number
28886-ND
Manufacturer
Manufacturer Product Number
28886
Description
ITORQUE SCREWDRIVER HANDLE 40-15
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 5.28" (134.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Wiha
Tool Type
Handle, Torque
Series
Length - Overall
5.28" (134.0mm
Packaging
Tube
Features
3.7 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15 112,38000 Kč5 112,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 112,38000 Kč
Unit Price with VAT:6 185,97980 Kč