



Category | Tool Type Handle, Torque |
Manufacturer Wiha | Length - Overall 5.59" (142.0mm) |
Series | Features 17.7 ~ 61.9 in lbs (2 ~ 7Nm) Torque, Audible Click, C of C, Ergonomic, Soft Grip |
Packaging Bulk | Weight 0.7 lb (317.51 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 086,29000 Kč | 3 086,29 Kč |
| Unit Price without VAT: | 3 086,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 734,41090 Kč |




