Hex, Slotted, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Slotted, Torx® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28593

DigiKey Part Number
431-1572-ND
Manufacturer
Manufacturer Product Number
28593
Description
BIT SET ASSORTED W/CASE 24PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Slotted, Torx® Bit Set 24 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Type
Bit Set
Tip Type
Hex, Slotted, Torx®
Includes
Adjustment Tool, Bit Holder, C of C, Handle, Metal Case
Features
15 ~ 80 in-oz (0.11 ~ 0.56Nm) Torque, Ergonomic, ESD Safe
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 756,96000 Kč3 756,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 756,96000 Kč
Unit Price with VAT:4 545,92160 Kč