



Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 9/64" |
Series | Drive Size 5/32" |
Packaging Box | Length - Overall 6.89" (175.0mm) |
Part Status Active | Features 70.8 in-lbs (8Nm) Torque, Chrome Finish |
Tool Type Blade | Weight 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |










