
28586 | |
|---|---|
DigiKey Part Number | 431-28586-ND |
Manufacturer | |
Manufacturer Product Number | 28586 |
Description | TORQUE SET ADJUSTMENT TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | - | |
Size | - | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,83000 Kč | 120,83 Kč |
| Unit Price without VAT: | 120,83000 Kč |
|---|---|
| Unit Price with VAT: | 146,20430 Kč |


