11mm Hex Socket Blade Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11mm Hex Socket Blade Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28176

DigiKey Part Number
28176W-ND
Manufacturer
Manufacturer Product Number
28176
Description
BLADE HEX SOCKET 11MM 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
11mm Hex Socket Blade Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Blade
Tip Type
Hex Socket
Tip Size
11mm
Drive Size
-
Length - Overall
5.91" (150.0mm)
Features
Chrome Finish
Weight
0.16 lb (72.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč