
28019 | |
|---|---|
DigiKey Part Number | 431-28019-ND |
Manufacturer | |
Manufacturer Product Number | 28019 |
Description | SYSTEM 4 REVERSIBLE DRIVE-LOC BL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2mm Hex Blade, Double Ended Drive 8.70" (221.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Hex | |
Tip Size | 2mm | |
Drive Size | - | |
Length - Overall | 8.70" (221.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |


