Handle, Blade Holding 4mm Drive 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding 4mm Drive 4.33" (110.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28000

DigiKey Part Number
431-2361-ND
Manufacturer
Manufacturer Product Number
28000
Description
HANDLE BLADE HOLDING 4MM 4.33"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Blade Holding 4mm Drive 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Blade Holding
Tip Type
-
Tip Size
-
Drive Size
4mm
Length - Overall
4.33" (110.0mm)
Features
Ball Retainer, ESD Safe, Free Turning Cap, Impact Resistant
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč