T7 Torx® Screwdriver 7.09" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27866

DigiKey Part Number
431-27866-ND
Manufacturer
Manufacturer Product Number
27866
Description
SCREWDRIVER TORX T7X40
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T7 Torx® Screwdriver 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T7
Series
Length - Blade
3.15" (80.0mm)
Packaging
Box
Length - Overall
7.09" (180.0mm)
Part Status
Active
Features
Insulated to 1000V
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1231,19000 Kč231,19 Kč
Unit Price without VAT:231,19000 Kč
Unit Price with VAT:279,73990 Kč