
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.5mm x 60mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 6.30" (160.0mm) | |
Features | Black Tip, Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,08000 Kč | 242,08 Kč |
| Unit Price without VAT: | 242,08000 Kč |
|---|---|
| Unit Price with VAT: | 292,91680 Kč |


