



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.24" (260.0mm) | |
Features | Chrome Finish, ESD Safe, Extra Long, Free Turning Cap, Impact Resistant | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,38000 Kč | 154,38 Kč |
| Unit Price without VAT: | 154,38000 Kč |
|---|---|
| Unit Price with VAT: | 186,79980 Kč |


